Micron MT48LC16M16A2P-7E IT:D

DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC16M16A2P-7E IT:D.

IHS

Datasheet94 pages6 years ago

Micron SCT

SHENGYU ELECTRONICS

Arrow Electronics

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-03-31
LTD Date2014-12-31

Descriptions

Descriptions of Micron MT48LC16M16A2P-7E IT:D provided by its distributors.

DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II Tray
EAR99 Surface Mount MT48LC16M16A2 Tray ic memory 133MHz 5.4ns 10.16mm 0.002A
DRAM, SDRAM, 256Mb, x16, 54-pin TSOP, RoHS
Micron SCT
IC SDRAM 256MBIT 133MHZ 54TSOP
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC16M16A2P-7EIT:D
  • MT48LC16M16A2P7E IT:D
  • MT48LC16M16A2P7EIT:D
  • MT48LC16M16A2P7EITD