
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST70315173 | 1,387 | 1 | 17h | ||||||||
| Weyland Electronics Group Pte. Ltd. | MT48LC16M16A2P-75:D | 6,000 | 1 | Tape & Reel | 1d | |||||||
| Win Source | WS-MT48LC16M16A2P-75:D | 6,800 | 5 | 1d | ||||||||
| Worldway Electronics | MT48LC16M16A2P-75D | 41,560 | 7 | Tray | 23h | |||||||
| ICPartonline | MT48LC16M16A2P-75-D | 20,936 | >1wk |
Download datasheets and manufacturer documentation for Micron MT48LC16M16A2P-75:D.
Download Micron MT48LC16M16A2P-75:D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Micron MT48LC16M16A2P-75:D provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MT48LC16M16A2P-75:D.