Micron MT48H8M32LFB5-75 IT:H

DRAM Chip Mobile SDRAM 256M-Bit 8Mx32 1.8V 90-Pin VFBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48H8M32LFB5-75 IT:H.

IHS

Datasheet86 pages14 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Micron MT48H8M32LFB5-75 IT:H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2009-04-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT48H8M32LFB5-75 IT:H provided by its distributors.

DRAM Chip Mobile SDRAM 256M-Bit 8Mx32 1.8V 90-Pin VFBGA Tray
EAR99 Surface Mount MT48H8M32 Tray ic memory 133MHz 5.4ns 8mm 0.00001A
Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90
IC SDRAM 256MBIT 133MHZ 90VFBGA
IC DRAM 256MBIT PARALLEL 90VFBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48H8M32LFB5-75-IT:H
  • MT48H8M32LFB5-75IT:H
  • MT48H8M32LFB575 ITH
  • MT48H8M32LFB575ITH