Micron MT48H4M16LFB4-8 IT:H

DRAM Chip Mobile SDRAM 64M-Bit 4Mx16 1.8V 54-Pin VFBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48H4M16LFB4-8 IT:H.

IHS

Datasheet62 pages18 years ago

iiiC

CAD Models

Download Micron MT48H4M16LFB4-8 IT:H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2006-07-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-07-08
LTD Date2014-01-08

Descriptions

Descriptions of Micron MT48H4M16LFB4-8 IT:H provided by its distributors.

DRAM Chip Mobile SDRAM 64M-Bit 4Mx16 1.8V 54-Pin VFBGA Tray
Synchronous DRAM, 4MX16, 6ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54
EAR99 Surface Mount MT48H4M16 Tray ic memory 125MHz 6ns 8mm 0.00001A
IC SDRAM 64MBIT 125MHZ 54VFBGA
IC DRAM 64MBIT PARALLEL 54VFBGA
MT48H4M16LFB4-8IT:H MICRON FBGA
MICROCIRCUIT, DIGITAL - MEMORY, 64MB:1 MEG X 16

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48H4M16LFB4-8-IT:H
  • MT48H4M16LFB4-8IT:H