Micron MT47H64M16HR-25E IT:H

DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin FBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT47H64M16HR-25E IT:H.

IHS

Datasheet131 pages16 years ago

Micron SCT

_legacy Avnet

SHENGYU ELECTRONICS

CAD Models

Download Micron MT47H64M16HR-25E IT:H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2004-02-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-08-31
LTD Date2015-02-28

Descriptions

Descriptions of Micron MT47H64M16HR-25E IT:H provided by its distributors.

DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin FBGA Tray
4.7uF Solid MnO2 Tantalum Electrolytic Capacitor; 35 V dc +/-10%; T491 Series
EAR99 Surface Mount MT47H64M16 Tray ic memory 400MHz 400ps 8mm 0.007A
DDR2 SDRAM DDR2 DRAM, 64MX16, 0.4ns, CMOS, PBGA84
DRAM, DDR2 SDRAM, 1Gb, x16, 84-ball FBGA, RoHS
Micron SCT
64M X 16 DDR DRAM 0.4 ns PBGA84
IC DDR2 SDRAM 1GBIT 2.5NS 84FBGA
MT47H64M16HR-25EIT:H MICRON BGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT47H64M16HR-25EIT:H
  • MT47H64M16HR-25EITH
  • MT47H64M16HR25E IT:H
  • MT47H64M16HR25EIT:H
  • MT47H64M16HR25EITH