Micron MT47H32M16HR-25E ITG

IC SDRAM 512MBIT 400MHZ 84FBGA / DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V 84-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT47H32M16HR-25E ITG.

Official Datasheet17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2004-07-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-02-28
LTD Date2015-08-31

Descriptions

Descriptions of Micron MT47H32M16HR-25E ITG provided by its distributors.

IC SDRAM 512MBIT 400MHZ 84FBGA / DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V 84-Pin FBGA
Obsolete 3-STATE 2010 BOTTOM DRAM Memory -40C~95C TC 1.7V 536870912bit 0.007A
64MB 32Mx16 1.7V 160mA 1.9V 400MHz Parallel 16bit FBGA
DDR2 DRAM, 32MX16, 0.4ns, CMOS, PBGA84
32M X 16 DDR DRAM 0.4 ns PBGA84
IC DRAM 512MBIT PARALLEL 84FBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT47H32M16HR 25EIT:G
  • MT47H32M16HR-25E IT:G
  • MT47H32M16HR-25E IT;G
  • MT47H32M16HR-25E-ITG
  • MT47H32M16HR-25E/IT:G
  • MT47H32M16HR-25EIT:G
  • MT47H32M16HR-25EITG
  • MT47H32M16HR25E IT:G
  • MT47H32M16HR25EIT:G
  • MT47H32M16HR25EITG