Micron MT46V32M16CY-5B AAT:J

DRAM Chip DDR SDRAM 512Mbit 32Mx16 2.6V Automotive 60-Pin FBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46V32M16CY-5B AAT:J.

IHS

Datasheet93 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download Micron MT46V32M16CY-5B AAT:J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2011-09-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-08-20
LTD Date2020-08-20

Related Parts

DRAM Chip DDR SDRAM 512M-Bit 64Mx8 2.6V 60-Pin FBGA Tray
512Mb £¨64M x 8£© 64Mx8 2.5V 230mA 2.7V 200MHz Parallel 8bit BGA 12.5mm*8mm*800¦Ìm
256Mb £¨16M x 16£© 16Mx16 2.5V 175mA 2.7V 200MHz Parallel 16bit BGA 12.5mm*8mm*800¦Ìm
SRAM Chip Async Single 3V 2M-Bit 128K x 16 70ns 48-Pin VFBGA
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - VFBGA-48
CY62157EV30 Series 8 Mb (512 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48

Descriptions

Descriptions of Micron MT46V32M16CY-5B AAT:J provided by its distributors.

DRAM Chip DDR SDRAM 512Mbit 32Mx16 2.6V Automotive 60-Pin FBGA Tray
DRAM, DDR SDRAM, 512Mb, x16, 60-ball FBGA, RoHS
Micron SCT
DDR1 DRAM, 32MX16, 0.7ns, CMOS, PBGA60
IC DRAM 512MBIT PARALLEL 60FBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46V32M16CY-5BAAT:J
  • MT46V32M16CY5B AAT:J
  • MT46V32M16CY5BAAT:J