Micron MT46V16M8TG-6T:D TR

Obsolete 2005 Volatile Non-RoHS Compliant DRAM Memory 0C~70C TA 2.3V~2.7V 128Mb 16M x 8 700ps
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46V16M8TG-6T:D TR.

SHENGYU ELECTRONICS

Datasheet81 pages19 years ago

DigiKey

CAD Models

Download Micron MT46V16M8TG-6T:D TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

DRAM Chip DDR SDRAM 128M-Bit 8Mx16 2.5V 66-Pin TSOP-II
Surface Mount Tape & Reel (TR) 8MX16 SDRAM - DDR ic memory 200MHz 700ps 0.635mm 240mA
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54
128Mb £¨8M x 16£© 8 M x 16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54
DRAM Chip SDRAM 128M-Bit 16M x 8 3.3V 54-Pin TSOP-II

Descriptions

Descriptions of Micron MT46V16M8TG-6T:D TR provided by its distributors.

Obsolete 2005 Volatile Non-RoHS Compliant DRAM Memory 0C~70C TA 2.3V~2.7V 128Mb 16M x 8 700ps
IC DRAM 128MBIT PARALLEL 66TSOP

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC