Micron MT46H64M16LFBF-6 IT:B

DRAM Chip Mobile LPDDR SDRAM 1G-Bit 64Mx16 1.8V 60-Pin VFBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46H64M16LFBF-6 IT:B.

IHS

Datasheet102 pages7 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Micron MT46H64M16LFBF-6 IT:B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2010-12-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-11-28
LTD Date2016-05-28

Descriptions

Descriptions of Micron MT46H64M16LFBF-6 IT:B provided by its distributors.

DRAM Chip Mobile LPDDR SDRAM 1G-Bit 64Mx16 1.8V 60-Pin VFBGA Tray
EAR99 Surface Mount MT46H64M16 Tray ic memory 166MHz 5ns 8mm 0.00001A
DDR1 DRAM, 64MX16, 5ns, CMOS, PBGA60
MT46H64M16LFBF-6IT:B MICRON22 BGA
IC DRAM 1GBIT PARALLEL 60VFBGA
IC 1GB LOW POWER DDR SDRAM 60V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46H64M16LFBF-6 ITB
  • MT46H64M16LFBF-6IT-B
  • MT46H64M16LFBF-6IT:B
  • MT46H64M16LFBF-6ITB
  • MT46H64M16LFBF6 IT:B
  • MT46H64M16LFBF6IT:B
  • MT46H64M16LFBF6ITB