Micron MT46H16M32LFCX-5 IT:B

DRAM Chip Mobile LPDDR SDRAM 512M-Bit 16Mx32 1.8V 90-Pin VFBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46H16M32LFCX-5 IT:B.

IHS

Datasheet99 pages13 years ago

SHENGYU ELECTRONICS

CAD Models

Download Micron MT46H16M32LFCX-5 IT:B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2007-12-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-01-28
LTD Date2011-07-29

Descriptions

Descriptions of Micron MT46H16M32LFCX-5 IT:B provided by its distributors.

DRAM Chip Mobile LPDDR SDRAM 512M-Bit 16Mx32 1.8V 90-Pin VFBGA Tray
EAR99 Surface Mount MT46H16M32 Tray ic memory 200MHz 5ns 9mm 0.00001A
EEPROM Serial-I2C 256KB 32K x 8 8-Pin TSSOP T/R
DDR1 DRAM, 16MX32, 5ns, CMOS, PBGA90
MT46H16M32LFCX-5IT:B Micron BGA
IC LPDDR SDRAM 512MBIT 90VFBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46H16M32LFCX-5IT:B
  • MT46H16M32LFCX5 IT:B
  • MT46H16M32LFCX5IT:B