Micron MT46H128M16LFCK-5 IT:A

DRAM Chip Mobile LPDDR SDRAM 2G-Bit 128Mx16 1.8V 60-Pin VFBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46H128M16LFCK-5 IT:A.

IHS

Datasheet106 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download Micron MT46H128M16LFCK-5 IT:A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2009-09-28
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2012-12-31
LTD Date2013-06-30

Descriptions

Descriptions of Micron MT46H128M16LFCK-5 IT:A provided by its distributors.

DRAM Chip Mobile LPDDR SDRAM 2G-Bit 128Mx16 1.8V 60-Pin VFBGA
EAR99 Surface Mount MT46H128M16 Tray ic memory 200MHz 5ns 10mm 0.00001A
128M X 16 DDR DRAM 5 ns PBGA60
IC DRAM 2GBIT PARALLEL 60VFBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46H128M16LFCK-5IT:A
  • MT46H128M16LFCK5 IT:A
  • MT46H128M16LFCK5IT:A