Micron MT44K16M36RB-093E:B

DRAM, DDR, 576 Mbit, 16M x 36bit, 1.066 GHz, 168 Pins, BGA
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT44K16M36RB-093E:B.

IHS

Datasheet121 pages7 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2016-08-15
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-06-30
LTD Date2026-12-31

Descriptions

Descriptions of Micron MT44K16M36RB-093E:B provided by its distributors.

DRAM, DDR, 576 Mbit, 16M x 36bit, 1.066 GHz, 168 Pins, BGA
DRAM Chip RLDRAM3 576M-Bit 16Mx36 1.35V 168-Pin BGA
IC DRAM 576MBIT PARALLEL 168BGA
DDR DRAM, 16MX36, CMOS, PBGA168
Dram, 16M X 36Bit, 0 To 95Deg C; Dram Type:Ddr; Memory Configuration:16M X 36Bit; Clock Frequency Max:1.066Ghz; Ic Case/Package:Bga; No. Of Pins:168Pins; Supply Voltage Nom:1.35V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT44K16M36RB-093E:B

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT44K16M36RB093E:B