Micron MT42L128M32D1LF-25 WT:A

DRAM Chip Mobile LPDDR2 SDRAM 4G-Bit 128Mx32 1.8V 168-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT42L128M32D1LF-25 WT:A.

IHS

Datasheet172 pages12 years ago

CAD Models

Download Micron MT42L128M32D1LF-25 WT:A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2012-11-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-12-21
LTD Date2017-06-21

Descriptions

Descriptions of Micron MT42L128M32D1LF-25 WT:A provided by its distributors.

DRAM Chip Mobile LPDDR2 SDRAM 4G-Bit 128Mx32 1.8V 168-Pin FBGA
EAR99 Surface Mount MT42L128M32 Tray ic memory 400MHz 5.5ns 12mm 0.0001A
LPDDR2 DRAM, 128MX32, 5.5ns, CMOS, PBGA168
128M X 32 DDR DRAM 5.5 ns PBGA168
IC DRAM 4GBIT PARALLEL 168FBGA
IC SW DPDTX2 500MOHM 16MINIQFN

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT42L128M32D1LF-25WT:A
  • MT42L128M32D1LF-25WTA
  • MT42L128M32D1LF25 WT:A
  • MT42L128M32D1LF25WT:A