Micron MT41K2G4RKB-107:P

Active Volatile ROHS3Compliant Parallel ic memory 0C~95C TC 1.283V~1.45V 8Gb 2G x 4 20ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K2G4RKB-107:P.

IHS

Datasheet15 pages0 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2022-02-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Micron MT41K2G4RKB-107:P provided by its distributors.

Active Volatile ROHS3Compliant Parallel ic memory 0C~95C TC 1.283V~1.45V 8Gb 2G x 4 20ns
DRAM Chip DDR3L SDRAM 8Gbit 2Gx4 1.35V 78-Pin FBGA
SDRAM Chip 8Gb 2G x 4-bit DDR3L 78-Ball FBGA
DDR3L DRAM, 2GX4, CMOS, PBGA78
DRAM, 2G X 4BIT, 0 TO 95DEG C; DRAM Type:DDR3L; Memory Configuration:2G x 4bit; Clock Frequency Max:933MHz; IC Case / Package:TFBGA; No. of Pins:78Pins; Supply Voltage Nom:1.35V; IC Mounting:Surface Mount; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K2G4RKB107:P