Micron MT41K1G8RKB-107:P

8Gb £¨1G x 8£© 1Gx8 1.283V 106mA 1.45V 933MHz Parallel 8bit FBGA-78 10.5mm*8mm*1.1mm
$ 30.389
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K1G8RKB-107:P.

Farnell

Datasheet15 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2018-08-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT41K1G8RKB-107:P provided by its distributors.

8Gb £¨1G x 8£© 1Gx8 1.283V 106mA 1.45V 933MHz Parallel 8bit FBGA-78 10.5mm*8mm*1.1mm
1.45 V 8 Gbit Parallel 933 MHz 20 ns SMT V00H SDRAM DDR3L Memory IC - FBGA-78
R-PBGA-B78 Surface Mount Tray 1GX8 ic memory 933MHz 20ns 8mm 8589934592bit
Dram, 1G X 8Bit, 0 To 95Deg C; Dram Type:Ddr3L; Memory Configuration:1G X 8Bit; Clock Frequency Max:933Mhz; Ic Case/Package:Tfbga; No. Of Pins:78Pins; Supply Voltage Nom:1.35V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT41K1G8RKB-107:P

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K1G8RKB107:P