Micron MT41K128M16JT-125XIT

DDR3L Dram, 128MX16, Cmos, PBGA96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K128M16JT-125XIT.

IHS

Datasheet212 pages12 years ago

Newark

element14 APAC

Farnell

CAD Models

Download Micron MT41K128M16JT-125XIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT41K128M16JT-125XIT provided by its distributors.

DDR3L DRAM, 128MX16, CMOS, PBGA96
SDRAM, DDR3, 2GBIT, 96FBGA; DRAM Memory Configuration:128M x 16bit; Memory Case Style:FBGA; No. of Pins:96Pins; IC Interface Type:Parallel; Access Time:1.25ns; Page Size:-; Operating Temperature Min:-40°C; Operating Temperature Max:95°C; Product Range:MT41K Series; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Memory Type:DRAM; Operating Temperature Range:-40°C to +95°C

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K128M16JT-125 XIT
  • MT41K128M16JT-125 XIT..
  • MT41K128M16JT125 XIT
  • MT41K128M16JT125 XIT..
  • MT41K128M16JT125XIT