Micron MT41J64M16JT-15E:G

128MB 64Mx16 1.425V 180mA 1.575V 667MHz Parallel 16bit FBGA 14mm*8mm*1.2mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41J64M16JT-15E:G.

IHS

Datasheet215 pages7 years ago

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Micron MT41J64M16JT-15E:G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2008-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-09-30

Descriptions

Descriptions of Micron MT41J64M16JT-15E:G provided by its distributors.

128MB 64Mx16 1.425V 180mA 1.575V 667MHz Parallel 16bit FBGA 14mm*8mm*1.2mm
DRAM Chip DDR3 SDRAM 1G-Bit 64Mx16 1.5V 96-Pin FBGA Tray
EAR99 Surface Mount MT41J64M16 Tray ic memory 667MHz 1.5ns 8mm 180mA
DRAM, DDR3 SDRAM, 1Gb, x16, 1.5V, 96-ball FBGA, RoHS
Micron SCT
MT41J64M16JT-15E :G, DDR3 SDRAM Memory 1Gbit, 64M x 16 bit, 1333, 1.5ns, 1.4251.575 V, 11.5mm, 96-Pin, FBGA
DDR3 DRAM, 64MX16, 0.125ns, CMOS, PBGA96
IC DDR3 SDRAM 1GBIT 667MHZ 96BGA
64M X 16 DDR DRAM 0.125 ns PBGA96

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41J64M16JT-15EG
  • MT41J64M16JT15E:G
  • MT41J64M16JT15EG