
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-MT41J64M16JT-15E AAT:G | 1,000 | 1 | 10h | ||||||||
| Worldway Electronics | MT41J64M16JT-15EAAT:G | 47,183 | 7 | Tape & Reel | 14h | |||||||
| ICPartonline | MT41J64M16JT-15EAAT:G | 26,768 | >1wk | |||||||||
| Microchip USA | MT41J64M16JT-15E AAT:G | 139 | 100 | Tray | 3d | |||||||
| IC Components Ltd. | MT41J64M16JT-15EAAT:G | 4,400 | 3d |
Download datasheets and manufacturer documentation for Micron MT41J64M16JT-15E AAT:G.
Download Micron MT41J64M16JT-15E AAT:G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Micron MT41J64M16JT-15E AAT:G provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MT41J64M16JT-15E AAT:G.