Micron MT41J256M16RE-15E IT:D

DRAM Chip DDR3 SDRAM 4G-Bit 256Mx16 1.5V 96-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41J256M16RE-15E IT:D.

IHS

Datasheet214 pages13 years ago

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Download Micron MT41J256M16RE-15E IT:D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Micron MT41J256M16RE-15E IT:D provided by its distributors.

DRAM Chip DDR3 SDRAM 4G-Bit 256Mx16 1.5V 96-Pin FBGA
EAR99 Surface Mount MT41J256M4 Bulk ic memory 667MHz 13.5ns 10mm 0.02A
DDR3 DRAM, 256MX16, 0.255ns, CMOS, PBGA96
IC DDR3 SDRAM 4GBIT 667MHZ 96BGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41J256M16RE-15EIT:D
  • MT41J256M16RE15E IT:D
  • MT41J256M16RE15EIT:D