Micron MT40A512M16TD-062E AIT:R

1.26 V 8 Gbit Parallel 1.6 MHz 19 ns DDR4 SDRAM Z41C Memory Module - FBGA-96
EOL

Inventory History

3 month trend:
+296%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2025-01-27
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-07-30
LTD Date2027-07-30

Descriptions

Descriptions of Micron MT40A512M16TD-062E AIT:R provided by its distributors.

1.26 V 8 Gbit Parallel 1.6 MHz 19 ns DDR4 SDRAM Z41C Memory Module - FBGA-96
DRAM, 8GBIT, 1.6GHZ, 1.2V, FBGA-96; Available until stocks are exhausted
DRAM, DDR4, 8 Gbit, 512M x 16bit, 1.6 GHz, FBGA, 96 Pins
DDR4 DRAM, 512MX16, CMOS, PBGA96
Dram, 8Gbit, 1.6Ghz, 1.2V, Fbga-96; Dram Type:Ddr4; Memory Configuration:512M X 16Bit; Clock Frequency Max:1.6Ghz; Ic Case/Package:Fbga; No. Of Pins:96Pins; Supply Voltage Nom:1.2V; Ic Mounting:Surface Mount; Product Range:- |Micron Technology MT40A512M16TD-062E AIT:R

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT40A512M16TD-062EAIT:R
  • MT40A512M16TD062E AIT:R
  • MT40A512M16TD062EAITR