Micron MT40A512M16TD-062E AAT:R

DRAM Chip DDR4 SDRAM 8Gbit 512Mx16 1.2V 96-Pin FBGA Automotive AEC-Q100
$ 57.658
Production

Price and Stock

Inventory History

3 month trend:
-100%

CAD Models

Download Micron MT40A512M16TD-062E AAT:R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT40A512M16TD-062E AAT:R provided by its distributors.

DRAM Chip DDR4 SDRAM 8Gbit 512Mx16 1.2V 96-Pin FBGA Automotive AEC-Q100
SDRAM - DDR4 Memory IC 8Gbit Parallel 1.6 GHz 19 ns 96-FBGA (7.5x13)
DRAM, DDR4, 8 Gbit, 512M x 16bit, 1.6 GHz, FBGA, 96 Pins
Dram, 8Gbit, 1.6Ghz, 1.2V, Fbga-96 Rohs Compliant: Yes |Micron Technology MT40A512M16TD-062E AAT:R
DRAM, 8GBIT, 1.6GHZ, 1.2V, FBGA-96;
DDR4 DRAM, 512MX16, CMOS, PBGA96
MICMT40A512M16TD-062E AAT:R Z41C DDR4 8G

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT40A512M16TD-062EAAT:R
  • MT40A512M16TD-062EAATR
  • MT40A512M16TD062E AAT:R
  • MT40A512M16TD062EAATR