Micron MT40A512M16TB-062E:R

1.26 V 8 Gbit Parallel 1.6 MHz 91 ns DDR4 SDRAM Z41C Memory Module - FBGA-96
$ 98.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT40A512M16TB-062E:R.

IHS

Datasheet384 pages2 years ago

Inventory History

3 month trend:
+40.42%

CAD Models

Download Micron MT40A512M16TB-062E:R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2021-09-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Micron MT40A512M16TB-062E:R provided by its distributors.

1.26 V 8 Gbit Parallel 1.6 MHz 91 ns DDR4 SDRAM Z41C Memory Module - FBGA-96
Dram, 512M X 16Bit, 0 To 95Deg C |Micron Technology MT40A512M16TB-062E:R
SDRAM - DDR4 存储器 IC 8Gb 并联 1.6 GHz 19 ns 96-FBGA(7.5x13)
DRAM, DDR4, 8 Gbit, 512M x 16bit, 1.6 GHz, FBGA, 96 Pins
DRAM Chip DDR4 SDRAM 8Gbit 512Mx16 1.2V 96-Pin FBGA Tray
1GB 512Mx16 1.14V 1.26V 1.6GHz Parallel 16bit BGA
DDR4 DRAM, 512MX16, CMOS, PBGA96
MOD DRAM 8GBIT PARALLEL 96FBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT40A512M16TB-062ER
  • MT40A512M16TB062E:R
  • MT40A512M16TB062ER