
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Zephyr Technologies | MT40A512M16LY-075E | 10,000 | 1280 | >1wk | ||||||||
| Farnell | MT40A512M16LY-075:E | 0 | 1 | 19h | ||||||||
| Weyland Electronics Group Pte. Ltd. | MT40A512M16LY-075:E | 2,565 | 1 | Tape & Reel | 1d | |||||||
| Win Source | WS-MT40A512M16LY-075:E | 9,010 | 2 | 1h | ||||||||
| Worldway Electronics | MT40A512M16LY-075E | 42,307 | 7 | Tray | 1d |
Download datasheets and manufacturer documentation for Micron MT40A512M16LY-075:E.
Download Micron MT40A512M16LY-075:E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Micron MT40A512M16LY-075:E provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MT40A512M16LY-075:E.