
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | MT40A512M16LY-062E:E | 0 | 1 | 23h | ||||||||
| Microchip USA | MT40A512M16LY-062E:E | 1,402 | 300 | Tray | 5d | |||||||
| Component Stockers USA | MT40A512M16LY-062E:E | 16,000 | >1wk | |||||||||
| Weyland Electronics Group Pte. Ltd. | MT40A512M16LY-062E:E | 974 | 1 | Tape & Reel | 1h | |||||||
| Win Source | WS-MT40A512M16LY-062E:E | 10,000 | 2 | 1d |
Download datasheets and manufacturer documentation for Micron MT40A512M16LY-062E:E.
Download Micron MT40A512M16LY-062E:E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Micron MT40A512M16LY-062E:E provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MT40A512M16LY-062E:E.