Micron MT40A512M16JY-075E:B

8Gb (512M x 16) 512Mx16 1.14V 263mA 1.26V 1.33GHz Parallel 16bit FBGA-96 14mm*8mm*920¦Ìm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT40A512M16JY-075E:B.

IHS

Datasheet384 pages2 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

CAD Models

Download Micron MT40A512M16JY-075E:B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2016-11-21
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-10-02
LTD Date2020-04-02

Descriptions

Descriptions of Micron MT40A512M16JY-075E:B provided by its distributors.

8Gb (512M x 16) 512Mx16 1.14V 263mA 1.26V 1.33GHz Parallel 16bit FBGA-96 14mm*8mm*920¦Ìm
DRAM Chip DDR4 SDRAM 8G-Bit 512Mx16 1.2V 96-Pin FBGA
DDR4 DRAM, 512MX16, CMOS, PBGA96
IC DRAM 8GBIT PARALLEL 96FBGA
CAP CER 0.068UF 250V CH 1812
IC DRAM 8G PARALLEL 1.33GHZ

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT40A512M16JY075E:B