Micron MT40A2G8JE-062E AAT:E

DDR4 Dram, 2GX8, Cmos, PBGA78
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT40A2G8JE-062E AAT:E.

Newark

Datasheet376 pages5 years ago

Descriptions

Descriptions of Micron MT40A2G8JE-062E AAT:E provided by its distributors.

DDR4 DRAM, 2GX8, CMOS, PBGA78
DRAM DDR4 16G 2GX8 FBGA
DDR4-3200 2Gx8 (16Gb)
DRAM, 16GBIT, 1.6GHZ, FBGA-78; DRAM Type:DDR4; Memory Configuration:2G x 8bit; Clock Frequency Max:1.6GHz; IC Case / Package:FBGA; No. of Pins:78Pins; Supply Voltage Nom:1.2V; IC Mounting:Surface Mount; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT40A2G8JE-062E AAT E
  • MT40A2G8JE-062EAAT:E
  • MT40A2G8JE062E AAT:E