Micron MT40A2G8JC-062E IT:E

2GB 2Gx8 1.14V 162mA 1.26V 1.6GHz Parallel 8bit TFBGA-78 11mm*900cm*1.1mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT40A2G8JC-062E IT:E.

IHS

Datasheet372 pages4 years ago

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Micron MT40A2G8JC-062E IT:E provided by its distributors.

2GB 2Gx8 1.14V 162mA 1.26V 1.6GHz Parallel 8bit TFBGA-78 11mm*900cm*1.1mm
2GX8 DDR4 SDRAM PLASTIC IND TEMP GREEN TFBGA 1.2V Z32D
IC FLASH 16GBIT PARALLEL 78FBGA
Dram, 16Gbit, Ddr4, Tfbga-78; Dram Type:Ddr4; Memory Configuration:2G X 8Bit; Clock Frequency Max:1.6Ghz; Ic Case/Package:Tfbga; No. Of Pins:78Pins; Supply Voltage Nom:1.2V; Ic Mounting:Surface Mount; Operating Temperature Max:95°Crohs Compliant: Yes |Micron MT40A2G8JC-062E IT:E

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT40A2G8JC-062E IT:E.
  • MT40A2G8JC-062E ITE
  • MT40A2G8JC-062EIT:E
  • MT40A2G8JC062E IT:E
  • MT40A2G8JC062E IT:E.
  • MT40A2G8JC062EITE