Micron MT40A2G4SA-075:E

Active BOTTOM Volatile SYNCHRONOUS ic memory 0C~95C TC 1.14V 8589934592bit 7.5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT40A2G4SA-075:E.

IHS

Datasheet384 pages2 years ago

Newark

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2017-07-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-11-02
LTD Date2024-05-02

Descriptions

Descriptions of Micron MT40A2G4SA-075:E provided by its distributors.

Active BOTTOM Volatile SYNCHRONOUS ic memory 0C~95C TC 1.14V 8589934592bit 7.5mm
DRAM, DDR4, 8Gb, x4, 78-ball FBGA, RoHS
Micron SCT
IC DRAM 8GBIT PARALLEL 78FBGA
DDR4 DRAM, 2GX4, CMOS, PBGA78
IC DRAM 8G PARALLEL 1.33GHZ
DDR4 8G 2GX4 FBGA
DRAM, 2G X 4BIT, 0 TO 95DEG C; DRAM Type:DDR4; Memory Configuration:2G x 4bit; Clock Frequency Max:1.333GHz; IC Case / Package:FBGA; No. of Pins:78Pins; Supply Voltage Nom:1.2V; IC Mounting:Surface Mount; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT40A2G4SA075:E