Micron MT40A256M16GE-083EIT:B

DRAM Chip DDR4 SDRAM 4Gbit 256Mx16 1.2V 96-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT40A256M16GE-083EIT:B.

IHS

Datasheet384 pages5 years ago

element14 APAC

Micron SCT

CAD Models

Download Micron MT40A256M16GE-083EIT:B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2015-10-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-09-15
LTD Date2020-03-15

Descriptions

Descriptions of Micron MT40A256M16GE-083EIT:B provided by its distributors.

DRAM Chip DDR4 SDRAM 4Gbit 256Mx16 1.2V 96-Pin FBGA
DRAM, DDR4, 4Gb, x16, 96-ball FBGA, RoHS
Micron SCT
MT40A256M16GE-083E IT:B MICRON BGA
DDR4 DRAM, 256MX16, CMOS, PBGA96
Dynamic Random Access Memory (DRAM)
SDRAM, 256M X 16BIT, -40 TO 95DEG C
SDRAM, 256M X 16BIT, -40 TO 95DEG C; DRAM Memory Configuration: 256M x 16bit; Memory Case Style: FBGA; No. of Pins: 96Pins; IC Interface Type: Parallel; Access Time: 833ps; Page Size: 2048Byte; Operating Temperature Min: -40°C; Operating Temperature Max: 95°C; Product Range: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT40A256M16GE-083E IT:B
  • MT40A256M16GE-083E IT:B.
  • MT40A256M16GE-083E-IT:B
  • MT40A256M16GE-083EITB
  • MT40A256M16GE083E IT:B
  • MT40A256M16GE083EIT:B