Micron MT40A1G8SA-075:E

Active BOTTOM Volatile SYNCHRONOUS ic memory 0C~95C TC 1.14V 8589934592bit 7.5mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT40A1G8SA-075:E.

IHS

Datasheet384 pages2 years ago

Farnell

ODG (Origin Data Global)

LKR

SHENGYU ELECTRONICS

CAD Models

Download Micron MT40A1G8SA-075:E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Micron MT40A1G8SA-075:E provided by its distributors.

Active BOTTOM Volatile SYNCHRONOUS ic memory 0C~95C TC 1.14V 8589934592bit 7.5mm
Dram, 8Gbit, Ddr4, Fbga-78 Rohs Compliant: Yes |Micron MT40A1G8SA-075:E
DRAM Chip DDR4 SDRAM 8Gbit 1Gx8 1.2V 78-Pin FBGA Tray
DDR48G1GX8FBGA, TRAY, DRAM; DDR48G1GX8FBGA, TRAY, DRAM
DRAM, DDR4, 8Gb, x8, 78-ball FBGA, RoHS
Micron SCT
FBGA-78(7.5x11) DDR SDRAM ROHS

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT40A1G8SA-075:E.
  • MT40A1G8SA-075E
  • MT40A1G8SA075:E
  • MT40A1G8SA075E