Micron MT40A1G8SA-062E:J

Active Volatile ROHS3Compliant Parallel ic memory 0C~95C TC 1.14V~1.26V 8Gb 1G x 8 19ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT40A1G8SA-062E:J.

IHS

Datasheet384 pages2 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2022-04-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT40A1G8SA-062E:J provided by its distributors.

Active Volatile ROHS3Compliant Parallel ic memory 0C~95C TC 1.14V~1.26V 8Gb 1G x 8 19ns
DRAM Chip DDR4 SDRAM 8Gbit 1G X 8 1.2V 78-Pin FBGA
IC DRAM 8GBIT PARALLEL 78FBGA
DDR4 DRAM, 1GX8, CMOS, PBGA78
MICRON 2020+RoHS
Dram, 1G X 8Bit, 0 To 95Deg C; Dram Type:Ddr4; Memory Configuration:1G X 8Bit; Clock Frequency Max:1.6Ghz; Ic Case/Package:Tfbga; No. Of Pins:78Pins; Supply Voltage Nom:1.2V; Ic Mounting:Surface Mount; Operating Temperature Min:0°Crohs Compliant: Yes |Micron Technology MT40A1G8SA-062E:J

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT40A1G8SA062E:J