Micron MT40A1G8SA-062E IT:R

DRAM, 8GBIT, 1G X 8BIT, VBGA-78; Available until stocks are exhausted Alternative available
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT40A1G8SA-062E IT:R.

Inventory History

3 month trend:
+31.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2022-04-29
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2027-07-30

Descriptions

Descriptions of Micron MT40A1G8SA-062E IT:R provided by its distributors.

DRAM, 8GBIT, 1G X 8BIT, VBGA-78; Available until stocks are exhausted Alternative available
1.26 V 8 Gbit Parallel 1.6 MHz 19 ns DDR4 SDRAM Z41C Memory Module - FBGA-78
DRAM, DDR4, 8 Gbit, 1G x 8bit, 1.6 GHz, FBGA, 78 Pins
1GB 1Gx8 1.14V 123mA 1.26V 1.6GHz Parallel 8bit BGA
DRAM Chip DDR4 SDRAM 8Gbit 1Gx8 1.2V 78-Pin FBGA
Dram, 8Gbit, Ddr4, Fbga; Dram Type:Ddr4; Memory Configuration:1G X 8Bit; Clock Frequency Max:-; Ic Case/Package:Fbga; No. Of Pins:78Pins; Supply Voltage Nom:1.2V; Ic Mounting:Surface Mount; Operating Temperature Min:-40°C Rohs Compliant: Yes |Micron Technology MT40A1G8SA-062E IT:R

Images

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT40A1G8SA-062E IT:R.
  • MT40A1G8SA-062EIT:R
  • MT40A1G8SA062E IT:R