Micron MT40A1G8SA-062E IT:E

Active BOTTOM Volatile SYNCHRONOUS ic memory -40C~95C TC 1.14V 8589934592bit 7.5mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT40A1G8SA-062E IT:E.

IHS

Datasheet384 pages2 years ago

Farnell

Newark

CAD Models

Download Micron MT40A1G8SA-062E IT:E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2018-06-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-11-02
LTD Date2024-05-02

Descriptions

Descriptions of Micron MT40A1G8SA-062E IT:E provided by its distributors.

Active BOTTOM Volatile SYNCHRONOUS ic memory -40C~95C TC 1.14V 8589934592bit 7.5mm
Dram, 1G X 8Bit, -40 To 95Deg C; Dram Type:Ddr4; Memory Configuration:1G X 8Bit; Clock Frequency Max:1.6Ghz; Ic Case/Package:Fbga; No. Of Pins:78Pins; Supply Voltage Nom:1.2V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron MT40A1G8SA-062E IT:E
SDRAM, 1G X 8BIT, -40 TO 95DEG C; DRAM Memory Configuration: 1G x 8bit; Memory Case Style: FBGA; No. of Pins: 78Pins; IC Interface Type: Parallel; Access Time: 625ps; Page Size: 1024Byte; Operating Temperature Min: -40°C; Operating Temperature Max: 95°C; Product Range: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT40A1G8SA-062E IT:E.
  • MT40A1G8SA-062E ITE
  • MT40A1G8SA-062EIT:E
  • MT40A1G8SA-062EITE
  • MT40A1G8SA062E IT:E
  • MT40A1G8SA062EITE