| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MT40A1G16TD-062E AAT:F | 0 | 1 | |||||||||
| Avnet | MT40A1G16TD-062E AAT:F | 0 | 1020 | 19h | ||||||||
| Farnell | MT40A1G16TD-062E AAT:F | 0 | 1 | 16h | ||||||||
| Microchip USA | MT40A1G16TD-062E AAT:F | 352 | 50 | Box | 4d | |||||||
| Weyland Electronics Group Pte. Ltd. | MT40A1G16TD-062E AAT:F | 205 | 1 | Tape & Reel | 19h |
Download Micron MT40A1G16TD-062E AAT:F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Micron MT40A1G16TD-062E AAT:F provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names: