
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MT40A1G16TB062EF | 0 | 1020 | 5h | ||||||||
| Avnet | MT40A1G16TB-062E:F | 0 | 1 | 1d | ||||||||
| Farnell | MT40A1G16TB-062E:F | 770 | 1 | 4h | ||||||||
| Microchip USA | MT40A1G16TB-062E:F | 322 | 50 | Bulk | 3d | |||||||
| Weyland Electronics Group Pte. Ltd. | MT40A1G16TB-062E:F | 111 | 1 | Tape & Reel | 3d |
Download datasheets and manufacturer documentation for Micron MT40A1G16TB-062E:F.
Download Micron MT40A1G16TB-062E:F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Micron MT40A1G16TB-062E:F provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MT40A1G16TB-062E:F.