| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | MT40A1G16RC-062E IT:B | 0 | 1 | 13h | ||||||||
| Win Source | WS-MT40A1G16RC-062E IT:B | 2,000 | 1 | 14h | ||||||||
| Worldway Electronics | MT40A1G16RC-062EIT:B | 49,380 | 7 | Tray | 13h | |||||||
| ICPartonline | MT40A1G16RC-062EIT:B | 37,387 | >1wk | |||||||||
| Microchip USA | MT40A1G16RC-062E IT:B | 211 | 100 | Tray | 2d |
Download datasheets and manufacturer documentation for Micron MT40A1G16RC-062E IT:B.
Download Micron MT40A1G16RC-062E IT:B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Micron MT40A1G16RC-062E IT:B provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MT40A1G16RC-062E IT:B.