Micron MT40A1G16KH-062E AUT:E

DRAM Chip DDR4 SDRAM 16Gbit 1Gx16 1.2V Automotive AEC-Q100 TFBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT40A1G16KH-062E AUT:E.

Newark

Datasheet376 pages5 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Micron MT40A1G16KH-062E AUT:E provided by its distributors.

DRAM Chip DDR4 SDRAM 16Gbit 1Gx16 1.2V Automotive AEC-Q100 TFBGA
Synchronous Dynamic Random Access Memory (SDRAM)
DDR4 DRAM, 1GX16, CMOS, PBGA96
DRAM, 16GBIT, 1.6GHZ, FBGA-96; DRAM Type:DDR4; Memory Configuration:1G x 16bit; Clock Frequency Max:1.6GHz; IC Case / Package:FBGA; No. of Pins:96Pins; Supply Voltage Nom:1.2V; IC Mounting:Surface Mount; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT40A1G16KH-062EAUT:E
  • MT40A1G16KH062E AUT:E
  • MT40A1G16KH062EAUTE