
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | MT40A1G16KD-062E:E | 0 | 1 | 1d | ||||||||
| Weyland Electronics Group Pte. Ltd. | MT40A1G16KD-062E:E | 3,000 | 1 | Tape & Reel | 5h | |||||||
| Win Source | WS-MT40A1G16KD-062E:E | 2,040 | 1 | 5h | ||||||||
| Worldway Electronics | MT40A1G16KD062EE | 39,422 | 7 | Tape & Reel | 4h | |||||||
| ICPartonline | MT40A1G16KD-062E:E | 34,890 | >1wk |
Download datasheets and manufacturer documentation for Micron MT40A1G16KD-062E:E.
Download Micron MT40A1G16KD-062E:E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download |
Descriptions of Micron MT40A1G16KD-062E:E provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MT40A1G16KD-062E:E.