Micron MT35XU512ABA1G12-0AUT

NOR Flash, NOR Flash for Automotive, 512Mb, 1.7V-2.0V, 200 MHz, 24-ball T-PBGA, RoHS
$ 28.72
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT35XU512ABA1G12-0AUT.

Upverter

Datasheet11 pages7 years ago

element14 APAC

Inventory History

3 month trend:
-32.26%

CAD Models

Download Micron MT35XU512ABA1G12-0AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-04-23
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-07-29
LTD Date2027-01-29

Descriptions

Descriptions of Micron MT35XU512ABA1G12-0AUT provided by its distributors.

NOR Flash, NOR Flash for Automotive, 512Mb, 1.7V-2.0V, 200 MHz, 24-ball T-PBGA, RoHS
Micron SCT
IC FLASH 512MBIT XCCELA 24TPBGA / FLASH - NOR Memory IC 512Mb (64M x 8) Xccela Bus 200 MHz 24-T-PBGA (6x8)
Active SERIAL AEC-Q100 BOTTOM ic memory -40C~125C 1.7V 536870912bit 6mm
IC FLASH 512MBIT XCCELA 24TPBGA
Serial NOR Flash 512Mb Octal I/O
Flash Memory, Aec-Q100, 512Mbit, 125Deg C; Flash Memory Type:Serial Nor; Memory Configuration:64M X 8Bit; Interfaces:Spi; Ic Case/Package:Tbga; No. Of Pins:24Pins; Clock Frequency Max:200Mhz; Access Time:-; Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron Technology MT35XU512ABA1G12-0AUT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC