Micron MT35XU256ABA1G12-0AAT

NOR Flash, NOR Flash for Automotive, 256Mb, 1.7V-2.0V, 200 MHz, 24-ball T-PBGA, RoHS
$ 17.387
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT35XU256ABA1G12-0AAT.

IHS

Datasheet10 pages8 years ago

Inventory History

3 month trend:
-20.42%

CAD Models

Download Micron MT35XU256ABA1G12-0AAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-04-23
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-07-29
LTD Date2027-01-29

Descriptions

Descriptions of Micron MT35XU256ABA1G12-0AAT provided by its distributors.

NOR Flash, NOR Flash for Automotive, 256Mb, 1.7V-2.0V, 200 MHz, 24-ball T-PBGA, RoHS
Micron SCT
Serial NOR Flash Memory 256Mbit 32M X 8Bit 1.8V 24-Pin T-PBGA Tray
Active SERIAL AEC-Q100 BOTTOM ic memory -40C~105C 1.7V 268435456bit 6mm
IC FLASH 256MBIT XCCELA 24TPBGA
256Mb £¨32M x 8£© 1.7V 2V 200MHz Xccela Bus 8 6mm
Flash Memory, Aec-Q100, 256Mbit, 105Deg C; Flash Memory Type:Serial Nor; Memory Configuration:32M X 8Bit; Interfaces:Spi; Ic Case/Package:Tbga; No. Of Pins:24Pins; Clock Frequency Max:200Mhz; Access Time:-; Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron Technology MT35XU256ABA1G12-0AAT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC