Micron MT35XL01GBBA1G12-0SIT

NOR Flash, Xccela Flash, 1Gb, 2.7V-3.6V, 133 MHz, 24-ball T-PBGA, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT35XL01GBBA1G12-0SIT.

IHS

Datasheet10 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-04-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Micron MT35XL01GBBA1G12-0SIT provided by its distributors.

NOR Flash, Xccela Flash, 1Gb, 2.7V-3.6V, 133 MHz, 24-ball T-PBGA, RoHS
FLASH MEMORY, 1GBIT, -40 TO 85DEG C; Available until stocks are exhausted
Flash Memory, 1Gbit, -40 To 85Deg C; Flash Memory Type:serial Nor; Memory Size:1Gbit; Flash Memory Configuration:128M X 8Bit; Ic Interface Type:spi
Flash Memory, 1Gbit, -40 To 85Deg C; Flash Memory Type:Serial Nor; Memory Configuration:128M X 8Bit; Interfaces:Spi; Ic Case/Package:Tbga; No. Of Pins:24Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MT35XL01GBBA1G12-0SIT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC