Micron MT29RZ4B2DZZHHWD-18I.84F

Multichip Packages, NAND-Based MCP, 4Gb, LPDDR2 2Gb, 1.8V, 162-ball VFBGA, RoHS
Production

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Micron MT29RZ4B2DZZHHWD-18I.84F provided by its distributors.

Multichip Packages, NAND-Based MCP, 4Gb, LPDDR2 2Gb, 1.8V, 162-ball VFBGA, RoHS
Micron SCT
MCP 128Mx32 Flash + 64Mx32 LPDDR2 SDRAM 1.8V 162-Pin VFBGA
4Gb£¨128M x 32£©£¨NAND£©,2G£¨64M x 32£©£¨LPDDR2£© 128Mx32 Flash + 64Mx32 LPDDR2 SDRAM 1.95V 533MHz Parallel 8bit,32bit BGA
Flash Memory, 6Gbit, -40 To 85Deg C; Flash Memory Type:Nand With Mobile Lpddr2; Memory Configuration:6G X 1Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:162Pins; Clock Frequency Max:533Mhz; Access Time:22Ns Rohs Compliant: Yes |Micron MT29RZ4B2DZZHHWD-18I.84F

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29RZ4B2DZZHHWD18I.84F