Micron MT29RZ4B2DZZHHTB-18W.80F

Combo Mem 512Mx8 NAND Flash + 256Mx16 LPDDR2 1.2V/1.8V 162-Pin VFBGA
Production

Price and Stock

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Micron MT29RZ4B2DZZHHTB-18W.80F provided by its distributors.

Combo Mem 512Mx8 NAND Flash + 256Mx16 LPDDR2 1.2V/1.8V 162-Pin VFBGA
Multichip Packages, NAND-Based MCP, 4Gb, LPDDR2 2Gb, 1.8V, 162-ball VFBGA, RoHS
Micron SCT
Flash Memory, 4Gbit, -30 To 85Deg C; Flash Memory Type:Nand With Mobile Lpddr2; Memory Configuration:512M X 8Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:162Pins; Clock Frequency Max:533Mhz; Access Time:25Ns Rohs Compliant: Yes |Micron Technology MT29RZ4B2DZZHHTB-18W.80F

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29RZ4B2DZZHHTB18W.80F