Micron MT29GZ6A6BPIET-046IT.112

Flash Memory, NAND with Mobile LPDDR, 8 Gbit, 512M x 8bit, Parallel, VFBGA, 149 Pins

Price and Stock

Descriptions

Descriptions of Micron MT29GZ6A6BPIET-046IT.112 provided by its distributors.

Flash Memory, NAND with Mobile LPDDR, 8 Gbit, 512M x 8bit, Parallel, VFBGA, 149 Pins
IC FLASH RAM 8GBIT ONFI 149WFBGA
Flash Memory, 8Gbit, 25Ns, Vfbga-149; Flash Memory Type:Nand With Mobile Lpddr; Memory Configuration:512M X 8Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:149Pins; Clock Frequency Max:2.133Ghz; Access Time:25Ns Rohs Compliant: Yes |Micron Technology MT29GZ6A6BPIET-046IT.112

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29GZ6A6BPIET046IT.112