Micron MT29GZ5A5BPGGA-53IT.87J

Combo Memory 512Mx8 Flash + 128Mx32 LPDDR4 SDRAM 1866MHz 1.8V 149-Pin WFBGA Tray
$ 44.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29GZ5A5BPGGA-53IT.87J.

IHS

Datasheet397 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Micron MT29GZ5A5BPGGA-53IT.87J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT29GZ5A5BPGGA-53IT.87J provided by its distributors.

Combo Memory 512Mx8 Flash + 128Mx32 LPDDR4 SDRAM 1866MHz 1.8V 149-Pin WFBGA Tray
4Gb£¨512M x 8£©£¨NAND£©,4G£¨128M x 32£©£¨LPDDR4£© 1.866GHz Parallel
Memory Circuit, 256MX16, CMOS, PBGA149
Active Non-Volatile Parallel FLASH RAM ic memory -40C~85C TA 1.8V 4Gb 512M x 8N 4G 128M x 32LPDDR4 1866MHz
IC FLASH RAM 4GBIT ONFI 149WFBGA
IC REG MULT CONFG ADJ 5A TO263-7
Flash Memory, 4Gbit, -40 To 85Deg C; Flash Memory Type:Nand; Memory Configuration:512M X 8Bit; Interfaces:Parallel; Ic Case/Package:Wfbga; No. Of Pins:149Pins; Clock Frequency Max:200Mhz; Access Time:-; Supply Voltage Min:- Rohs Compliant: Yes |Micron Technology MT29GZ5A5BPGGA-53IT.87J

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29GZ5A5BPGGA53IT.87J