Micron MT29GZ5A3BPGGA-53AIT.87K

Memory Circuit, 128MX16, CMOS, PBGA149
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29GZ5A3BPGGA-53AIT.87K.

IHS

Datasheet398 pages6 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT29GZ5A3BPGGA-53AIT.87K provided by its distributors.

Memory Circuit, 128MX16, CMOS, PBGA149
Active ROHS3Compliant Tray (Memory Format) Memory
IC FLASH RAM 4GBIT ONFI 149WFBGA
60V, NO-OPTO ISOLATED FLYBACK CO
Flash Memory, 4Gbit, 25Ns, Wfbga-149; Flash Memory Type:Nand With Mobile Lpddr; Memory Configuration:512M X 8Bit; Interfaces:Parallel; Ic Case/Package:Wfbga; No. Of Pins:149Pins; Clock Frequency Max:1.866Ghz; Access Time:25Ns Rohs Compliant: Yes |Micron Technology MT29GZ5A3BPGGA-53AIT.87K

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC