Micron MT29F8T08EWHAFJ6-3T:A

NAND Flash, 3D NAND Flash, 8Tb, 3.3V, 132-ball LBGA, RoHS
Production

Price and Stock

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Micron MT29F8T08EWHAFJ6-3T:A provided by its distributors.

NAND Flash, 3D NAND Flash, 8Tb, 3.3V, 132-ball LBGA, RoHS
Micron SCT
TLC 8T 1TX8 LBGA 16DP
FLASH MEMORY, 8TBIT, 0 TO 70DEG C; Flash Memory Type:TLC NAND; Memory Configuration:1T x 8bit; Interfaces:Parallel; IC Case / Package:LBGA; No. of Pins:132Pins; Clock Frequency Max:333MHz; Access Time:-; Supply Voltage Min:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC