Micron MT29F8G08ABABAWP-AITX:B

SLC NAND Flash Parallel 3.3V 8Gbit 1G x 8bit 48-Pin TSOP-I
Obsolete

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Micron MT29F8G08ABABAWP-AITX:B provided by its distributors.

SLC NAND Flash Parallel 3.3V 8Gbit 1G x 8bit 48-Pin TSOP-I
8Gb £¨1G x 8£© 1024 M x 8 2.7V 50mA 3.6V Parallel 8bit TSOP-48 12mm*18.4mm*1mm
Flash Memory, 8Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Configuration:1G X 8Bit; Interfaces:Parallel; Ic Case/Package:Tsop-I; No. Of Pins:48Pins; Clock Frequency Max:50Mhz; Access Time:16Ns; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MT29F8G08ABABAWP-AITX:B

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F8G08ABABAWP-AITXB