Micron MT29F64G08CBABBWP-12IT:B

MLC NAND Flash Parallel 3.3V 64Gbit 8G x 8bit 8G x 8bit 48-Pin TSOP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F64G08CBABBWP-12IT:B.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MLC NAND Flash Parallel/Serial 3.3V 32Gbit 4G x 8bit 4G x 8bit 48-Pin TSOP
MLC NAND Flash Parallel 3.3V 16G-bit 2G x 8 48-Pin TSOP / IC FLASH 16GBIT 48TSOP

Descriptions

Descriptions of Micron MT29F64G08CBABBWP-12IT:B provided by its distributors.

MLC NAND Flash Parallel 3.3V 64Gbit 8G x 8bit 8G x 8bit 48-Pin TSOP
64Gb £¨8G x 8£© 2.7V 3.6V 83MHz Parallel TSOP-48
Flash Memory, 64Gbit, -40 To 85Deg C; Flash Memory Type:Mlc Nand; Memory Configuration:8G X 8Bit; Interfaces:Parallel; Ic Case/Package:Tsop-I; No. Of Pins:48Pins; Clock Frequency Max:83Mhz; Access Time:-; Supply Voltage Min:- Rohs Compliant: Yes |Micron Technology MT29F64G08CBABBWP-12IT:B

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F64G08CBABBWP12IT:B