Micron MT29F512G08EBHAFJ4-3R:A

NAND Flash, 3D NAND Flash, 512Gb, 3.3V, 132-ball VBGA, RoHS
Production

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Micron MT29F512G08EBHAFJ4-3R:A provided by its distributors.

NAND Flash, 3D NAND Flash, 512Gb, 3.3V, 132-ball VBGA, RoHS
IC FLSH 512GBIT PARALLEL 132VBGA
MICMT29F512G08EBHAFJ4-3R:A TLC 512G 64GX
Flash Memory, 512Gbit, 0 To 70Deg C; Flash Memory Type:Tlc Nand; Memory Configuration:64G X 8Bit; Interfaces:Parallel; Ic Case/Package:Vbga; No. Of Pins:132Pins; Clock Frequency Max:333Mhz; Access Time:-; Supply Voltage Min:- Rohs Compliant: Yes |Micron Technology MT29F512G08EBHAFJ4-3R:A

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC